Part Details for M39006/22-0305 by Vishay Tansitor
Overview of M39006/22-0305 by Vishay Tansitor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39006/22-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$22.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 25V, 10±% | 5 |
|
$24.7000 | Buy Now |
Part Details for M39006/22-0305
M39006/22-0305 CAD Models
M39006/22-0305 Part Data Attributes
|
M39006/22-0305
Vishay Tansitor
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0305
Vishay Tansitor
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TANSITOR | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
Manufacturer Series | M39006/22 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 321.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.066 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0305
This table gives cross-reference parts and alternative options found for M39006/22-0305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT4E/69FA22UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0305 vs CT4E/69FA22UF10%25V |
CT4EA22MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0305 vs CT4EA22MK025V |
CT9HTA22UF+/-10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0305 vs CT9HTA22UF+/-10%25V |
CT4EA22MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0305 vs CT4EA22MK025V |
M39006/30-0305 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/22-0305 vs M39006/30-0305 |
M39006/22-0525 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Tansitor | M39006/22-0305 vs M39006/22-0525 |
T292A226K025RS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/22-0305 vs T292A226K025RS |
CLR79226K02511 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 25V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39006/22-0305 vs CLR79226K02511 |
CT4A22UF10%25V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39006/22-0305 vs CT4A22UF10%25V |
CT9A22MK025V | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Firadec | M39006/22-0305 vs CT9A22MK025V |