M39006/22-0305 vs CT4E/69FA22UF10%25V feature comparison

M39006/22-0305 Vishay Tansitor

Buy Now Datasheet

CT4E/69FA22UF10%25V Firadec

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY TANSITOR FIRADEC
Package Description AXIAL LEADED ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 22 µF 22 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (WET) TANTALUM (WET)
Manufacturer Series M39006/22
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Reference Standard MIL-PRF-39006/22
Ripple Current 321.75 mA 160 mA
Surface Mount NO NO
Tan Delta 0.066 0.07
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2013-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature STANDARD: BS9073F008
JESD-609 Code e3
Leakage Current 0.001 mA
Terminal Finish Tin (Sn)

Compare M39006/22-0305 with alternatives

Compare CT4E/69FA22UF10%25V with alternatives