Part Details for M39006/22-0299 by Kyocera AVX Components
Overview of M39006/22-0299 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for M39006/22-0299
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/22-0299-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.6560 | Buy Now |
DISTI #
M39006/22-0299
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: M39006/22-0299) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$88.2232 | Buy Now |
Part Details for M39006/22-0299
M39006/22-0299 CAD Models
M39006/22-0299 Part Data Attributes
|
M39006/22-0299
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0299
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 540 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 980 mΩ | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 908.7 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0299
This table gives cross-reference parts and alternative options found for M39006/22-0299. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0299, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D547X0015K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0299 vs 136D547X0015K2E3 |
M39006/22-0519 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0299 vs M39006/22-0519 |
136D547X0015K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0299 vs 136D547X0015K3E3 |
136D547X0015K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0299 vs 136D547X0015K0E3 |
109D547X0015K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0299 vs 109D547X0015K0 |
M39006/22-0079 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF | Kyocera AVX Components | M39006/22-0299 vs M39006/22-0079 |
M39006/30-0299 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF | Kyocera AVX Components | M39006/22-0299 vs M39006/30-0299 |
M39006/30-0079 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0299 vs M39006/30-0079 |
M39006/09-8278 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0299 vs M39006/09-8278 |
109D547X0015K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0299 vs 109D547X0015K0E3 |