Part Details for M39006/09-8278 by Vishay Intertechnologies
Overview of M39006/09-8278 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8278BRMZ-R7 | Analog Devices | SingleG=0/5.2 LowPowerWideInpu | |
AD8278BRMZ | Analog Devices | SingleG=0/5.2 LowPowerWideInpu | |
AD8278BRMZ-RL | Analog Devices | SingleG=0/5.2 LowPowerWideInpu |
Price & Stock for M39006/09-8278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/09-8278
|
Avnet Americas | 138D547X0015T42M - Bulk (Alt: M39006/09-8278) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4352 / $56.9160 | Buy Now |
Part Details for M39006/09-8278
M39006/09-8278 CAD Models
M39006/09-8278 Part Data Attributes
|
M39006/09-8278
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8278
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 540 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.49 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8278
This table gives cross-reference parts and alternative options found for M39006/09-8278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D547X0015K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8278 vs 136D547X0015K2E3 |
M39006/22-0519 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8278 vs M39006/22-0519 |
136D547X0015K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8278 vs 136D547X0015K3E3 |
136D547X0015K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8278 vs 136D547X0015K0E3 |
109D547X0015K0 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8278 vs 109D547X0015K0 |
M39006/22-0299 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF | Kyocera AVX Components | M39006/09-8278 vs M39006/22-0299 |
M39006/22-0079 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF | Kyocera AVX Components | M39006/09-8278 vs M39006/22-0079 |
M39006/30-0299 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF | Kyocera AVX Components | M39006/09-8278 vs M39006/30-0299 |
M39006/30-0079 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8278 vs M39006/30-0079 |
109D547X0015K0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 540uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8278 vs 109D547X0015K0E3 |