M39006/22-0097
vs
M39006/30-0097
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
18 Weeks
Samacsys Manufacturer
Kyocera AVX
Kyocera AVX
Capacitance
180 µF
180 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Diameter
9.52 mm
9.52 mm
Dielectric Material
TANTALUM (WET)
TANTALUM (WET)
ESR
1920 mΩ
960 mΩ
Leakage Current
0.002 mA
0.002 mA
Length
19.46 mm
19.46 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Axial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Reference Standard
MIL-PRF-39006
MIL-PRF-39006
Ripple Current
594.75 mA
594.75 mA
Surface Mount
NO
NO
Tan Delta
0.26
0.13
Terminal Shape
WIRE
WIRE
Base Number Matches
2
2
Compare M39006/22-0097 with alternatives
Compare M39006/30-0097 with alternatives