Datasheets
M39006/22-0005 by:

CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39006/22-0005 by Vishay Tansitor

Overview of M39006/22-0005 by Vishay Tansitor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-174BNCX200-005 Amphenol Cables on Demand Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft
CO-213UHFMX20-005 Amphenol Cables on Demand Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft

Part Details for M39006/22-0005

M39006/22-0005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39006/22-0005 Part Data Attributes

M39006/22-0005 Vishay Tansitor
Buy Now Datasheet
Compare Parts:
M39006/22-0005 Vishay Tansitor CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY TANSITOR
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.78 mm
Dielectric Material TANTALUM (WET)
Leakage Current 0.001 mA
Length 11.51 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-39006/22
Ripple Current 374.4 mA
Surface Mount NO
Tan Delta 0.15
Terminal Shape WIRE

Alternate Parts for M39006/22-0005

This table gives cross-reference parts and alternative options found for M39006/22-0005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39006/22-0445H Tantalum Capacitor, Tantalum (wet) Kyocera AVX Components M39006/22-0005 vs M39006/22-0445H
M39006/22-0005 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF Kyocera AVX Components M39006/22-0005 vs M39006/22-0005
136D686X9006C2 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0005 vs 136D686X9006C2
TWCA686K006CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Kyocera AVX Components M39006/22-0005 vs TWCA686K006CLSZ000H
TWCA686K006CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, Kyocera AVX Components M39006/22-0005 vs TWCA686K006CLLZ0000
TWCA686K006CLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components M39006/22-0005 vs TWCA686K006CLLZ900H
138D686X9006C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39006/22-0005 vs 138D686X9006C2E3
TWCA686K006CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components M39006/22-0005 vs TWCA686K006CLLZ9000
TWCA686K006CCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0005 vs TWCA686K006CCLZ070H
TWCA686K006CLLZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39006/22-0005 vs TWCA686K006CLLZ0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39006/22-0005 by Vishay Tansitor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39006/22-0005 by Vishay Tansitor

Select Manufacturer
Which Manufacturer of M39006/22-0005 would you like to use for your alert(s)?
  • Please alert me when M39006/22-0005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39006/22-0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39006/22-0005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39006/22-0005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39006/22-0005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39006/22-0005 by Vishay Tansitor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: