136D686X9006C2
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED

Overview of 136D686X9006C2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 136D686X9006C2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 136D686X9006C2 by Vishay Intertechnologies

136D686X9006C2
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
1580 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6 V
Ripple Current
960 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 136D686X9006C2
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for 136D686X9006C2

This table gives cross-reference parts and alternative options found for 136D686X9006C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 136D686X9006C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M39006/22-0445H Tantalum Capacitor, Tantalum (wet) Kyocera AVX Components 136D686X9006C2 vs M39006/22-0445H
M39006/22-0005 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF Kyocera AVX Components 136D686X9006C2 vs M39006/22-0005
TWCA686K006CLSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CLSZ000H
TWCA686K006CLLZ0000 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CLLZ0000
TWCA686K006CLLZ900H Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CLLZ900H
138D686X9006C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D686X9006C2 vs 138D686X9006C2E3
TWCA686K006CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CLLZ9000
TWCA686K006CCLZ070H Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CCLZ070H
TWCA686K006CLLZ0700 Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components 136D686X9006C2 vs TWCA686K006CLLZ0700
M39006/22-0005 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor 136D686X9006C2 vs M39006/22-0005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 136D686X9006C2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 136D686X9006C2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 136D686X9006C2 would you like to use for your alert(s)?
  • Please alert me when 136D686X9006C2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 136D686X9006C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 136D686X9006C2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 136D686X9006C2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 136D686X9006C2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 136D686X9006C2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: