Part Details for M39003/09-3078A by Vishay Sprague
Overview of M39003/09-3078A by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3078AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3078AT/B | Rochester Electronics LLC | CA3078 - Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, MBCY8 | |
CA3078AM | Rochester Electronics LLC | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, PDSO8, PLASTIC, MS-012AA, SOIC-8 |
Part Details for M39003/09-3078A
M39003/09-3078A CAD Models
M39003/09-3078A Part Data Attributes
|
M39003/09-3078A
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/09-3078A
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 190 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Tan Delta | 0.03@1KHz | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/09-3078A
This table gives cross-reference parts and alternative options found for M39003/09-3078A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/09-3078A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-5292H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/09-3078A vs M39003/01-5292H |
T212C156J050DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3078A vs T212C156J050DS4252 |
T110C156J050AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF | KEMET Corporation | M39003/09-3078A vs T110C156J050AS7200 |
T215C156J050GS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3078A vs T215C156J050GS7200 |
M39003/015492A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3078A vs M39003/015492A |
M39003/090178C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3078A vs M39003/090178C |
M39003/016228E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3078A vs M39003/016228E |
T215C156J050GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/09-3078A vs T215C156J050GS7293 |
T262C156J050DS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/09-3078A vs T262C156J050DS4251 |
T262C156J050BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/09-3078A vs T262C156J050BS |