-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T110C156J050ASTR
|
Avnet Americas | Cap Tant Solid 15uF 50V 5% (7.34 X 17.42mm) Axial T/R - Tape and Reel (Alt: T110C156J050ASTR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C156J050AS7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C156J050AS7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C156J050AS7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C156J050AS7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7228 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C156J050AS7200 vs M39003/01-7228 |
M39003/015492C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C156J050AS7200 vs M39003/015492C |
M39003/01-5092E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 15uF, | Vishay Intertechnologies | T110C156J050AS7200 vs M39003/01-5092E/TR |
T262C156J050MS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 15uF, | KEMET Corporation | T110C156J050AS7200 vs T262C156J050MS7442 |
T212C156J050DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C156J050AS7200 vs T212C156J050DS4250 |
M39003/09-4078H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C156J050AS7200 vs M39003/09-4078H |
T215C156J050BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C156J050AS7200 vs T215C156J050BS7200 |
T215C156J050PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C156J050AS7200 vs T215C156J050PS4250 |
T262C156J050SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C156J050AS7200 vs T262C156J050SS4252 |
T215C156J050RS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C156J050AS7200 vs T215C156J050RS4252 |