Part Details for M39003/032056 by KEMET Corporation
Overview of M39003/032056 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-3205-600 | Amphenol Communications Solutions | Receptacle. mod,30Positions, 20.5mm,CUSTOM,LEAD FREE, NEXLEV |
Part Details for M39003/032056
M39003/032056 CAD Models
M39003/032056 Part Data Attributes
|
M39003/032056
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/032056
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Ripple Current | 373 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/032056
This table gives cross-reference parts and alternative options found for M39003/032056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/032056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242C686M020BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/032056 vs T242C686M020BS4251 |
T255C686M020DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/032056 vs T255C686M020DS4251 |
M39003/03-0156 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/032056 vs M39003/03-0156 |
T255C686M020BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/032056 vs T255C686M020BS |
M39003/030456H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | M39003/032056 vs M39003/030456H |
T245C686M020PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | M39003/032056 vs T245C686M020PS7293 |
M39003/030356C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/032056 vs M39003/030356C |
T242C686M020MS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/032056 vs T242C686M020MS4250 |
CSR230156 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | M39003/032056 vs CSR230156 |
M39003/03-3056D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | M39003/032056 vs M39003/03-3056D/WR |