Part Details for M39003/03-4021 by KEMET Corporation
Overview of M39003/03-4021 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-4021R5BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for M39003/03-4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4021
|
Avnet Americas | Cap Tant Solid 56uF 10V 10% (8.92 X 19.96mm) Axial (0.001%FR) Bulk - Bulk (Alt: M39003/03-4021) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$15.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 56UF | 2 |
|
$20.0000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 56UF | 2 |
|
$20.0000 | Buy Now |
Part Details for M39003/03-4021
M39003/03-4021 CAD Models
M39003/03-4021 Part Data Attributes
|
M39003/03-4021
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4021
KEMET Corporation
Cap,Tantalum / Ta2O5,56uF,10VDC,10% -Tol,10% +Tol,CSR23 Mil Style
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4021
This table gives cross-reference parts and alternative options found for M39003/03-4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B566K010GS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | M39003/03-4021 vs T245B566K010GS4251 |
M39003/062021H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs M39003/062021H |
CSR230121 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | Cornell Dubilier Electronics Inc | M39003/03-4021 vs CSR230121 |
T255B566K010RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4021 vs T255B566K010RS4251 |
T242B566K010PS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4021 vs T242B566K010PS4251 |
M39003/030221D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | M39003/03-4021 vs M39003/030221D |
M39003/03-4021D/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | Vishay Intertechnologies | M39003/03-4021 vs M39003/03-4021D/RR |
T242B566K010SS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-4021 vs T242B566K010SS7443 |
T242B566K010RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-4021 vs T242B566K010RS7293 |
T242B566K010RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | M39003/03-4021 vs T242B566K010RS7442 |