Part Details for CSR230121 by Cornell Dubilier Electronics Inc
Overview of CSR230121 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CSR230121
CSR230121 CAD Models
CSR230121 Part Data Attributes
|
CSR230121
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CSR230121
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Length | 12.04 mm | |
Manufacturer Series | CSR23 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | CSR23 |
Alternate Parts for CSR230121
This table gives cross-reference parts and alternative options found for CSR230121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR230121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245B566K010GS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF | KEMET Corporation | CSR230121 vs T245B566K010GS4251 |
T255B566K010RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230121 vs T255B566K010RS |
M39003/030121A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230121 vs M39003/030121A |
T255B566K010SS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230121 vs T255B566K010SS4251 |
T255B566K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | CSR230121 vs T255B566K010DS4252 |
T242B566K010BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230121 vs T242B566K010BS4252 |
M39003/034021A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230121 vs M39003/034021A |
T242B566K010CTC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | CSR230121 vs T242B566K010CTC |
T242B566K010DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 56uF, | KEMET Corporation | CSR230121 vs T242B566K010DS7442 |
T252B566K010SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CSR230121 vs T252B566K010SS4252 |