Part Details for M39003/03-0343H by Vishay Intertechnologies
Overview of M39003/03-0343H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-0343H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0343H
|
Avnet Americas | 378D277X9015S2BRH - Bulk (Alt: M39003/03-0343H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/03-0343H
M39003/03-0343H CAD Models
M39003/03-0343H Part Data Attributes
|
M39003/03-0343H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0343H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0343H
This table gives cross-reference parts and alternative options found for M39003/03-0343H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0343H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D277K015AT4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0343H vs T140D277K015AT4251 |
T242D277K015RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-0343H vs T242D277K015RSC |
T140D277K015AS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0343H vs T140D277K015AS4250 |
CSS33D277KBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0343H vs CSS33D277KBS |
T252D277K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0343H vs T252D277K015BS4251 |
T242D277K015GS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0343H vs T242D277K015GS4252 |
M39003/030343 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | M39003/03-0343H vs M39003/030343 |
M39003/030143A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0343H vs M39003/030143A |
T252D277K015GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0343H vs T252D277K015GS4250 |
M39003/030443C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0343H vs M39003/030443C |