Part Details for M39003/018013A by KEMET Corporation
Overview of M39003/018013A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/018013A
M39003/018013A CAD Models
M39003/018013A Part Data Attributes
|
M39003/018013A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/018013A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/018013A
This table gives cross-reference parts and alternative options found for M39003/018013A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/018013A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C157M006RT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/018013A vs T110C157M006RT7442 |
T212C157M006MS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/018013A vs T212C157M006MS7293 |
M39003/01-2488 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/018013A vs M39003/01-2488 |
T262C157M006MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/018013A vs T262C157M006MS |
T262C157M006CS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/018013A vs T262C157M006CS7442 |
T110C157M006PT | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/018013A vs T110C157M006PT |
M39003/014013D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018013A vs M39003/014013D |
M39003/09-2003E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/018013A vs M39003/09-2003E/TR |
M39003/09-4003C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/018013A vs M39003/09-4003C/TR |
M39003/018013D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018013A vs M39003/018013D |