There are no models available for this part yet.
Overview of T262C157M006CS7442 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for T262C157M006CS7442 by KEMET Corporation
Part Data Attributes for T262C157M006CS7442 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
65 mΩ
|
JESD-609 Code
|
e0
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T262C157M006CS7442
This table gives cross-reference parts and alternative options found for T262C157M006CS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T262C157M006CS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C157M006MS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T262C157M006CS7442 vs T110C157M006MS7443 |
M39003/01-7013/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | T262C157M006CS7442 vs M39003/01-7013/TR |
T212C157M006SS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T262C157M006CS7442 vs T212C157M006SS4250 |
T215C157M006GS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T262C157M006CS7442 vs T215C157M006GS7293 |
M39003/09-3003 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T262C157M006CS7442 vs M39003/09-3003 |
T262C157M006RS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T262C157M006CS7442 vs T262C157M006RS |
T110C157M006PS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T262C157M006CS7442 vs T110C157M006PS7443 |
T262C157M006MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T262C157M006CS7442 vs T262C157M006MS7200 |
T262C157M006RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T262C157M006CS7442 vs T262C157M006RS7200 |
M39003/09-3003/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | T262C157M006CS7442 vs M39003/09-3003/TR |