Part Details for M39003/012608D by KEMET Corporation
Overview of M39003/012608D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012608D
M39003/012608D CAD Models
M39003/012608D Part Data Attributes
|
M39003/012608D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012608D
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012608D
This table gives cross-reference parts and alternative options found for M39003/012608D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012608D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B475K050SS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012608D vs T215B475K050SS4250 |
T215B475K050DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012608D vs T215B475K050DS4251 |
T110B475K050MS | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/012608D vs T110B475K050MS |
M39003/013088C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012608D vs M39003/013088C |
M39003/01-6214D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012608D vs M39003/01-6214D |
T110B475K050ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/012608D vs T110B475K050ATC-7200 |
150D475X9050B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012608D vs 150D475X9050B2TE3 |
CSR13G475KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012608D vs CSR13G475KR |
T215B475K050PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012608D vs T215B475K050PS7293 |
T210B475K050PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, | KEMET Corporation | M39003/012608D vs T210B475K050PS7200 |