Part Details for CSR13G475KR by KEMET Corporation
Overview of CSR13G475KR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CSR13G475KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSR13G475KR
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (0.01%FR) 2.5 Ohm 125?C Bulk - Bulk (Alt: CSR13G475KR) RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7091 / $9.1694 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$6.7200 | Buy Now |
Part Details for CSR13G475KR
CSR13G475KR CAD Models
CSR13G475KR Part Data Attributes
|
CSR13G475KR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CSR13G475KR
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 31 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39003 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0017 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CSR13G475KR
This table gives cross-reference parts and alternative options found for CSR13G475KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSR13G475KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T215B475K050DS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR13G475KR vs T215B475K050DS4251 |
T110B475K050RT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | CSR13G475KR vs T110B475K050RT |
T110B475K050CT7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | CSR13G475KR vs T110B475K050CT7443 |
T110B475K050DT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 4.7uF, | CSR13G475KR vs T110B475K050DT7293 |
T215B475K050PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR13G475KR vs T215B475K050PS7293 |
T212B475K050BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR13G475KR vs T212B475K050BS4252 |
M39003/01-2608 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | CSR13G475KR vs M39003/01-2608 |
M39003/012608B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR13G475KR vs M39003/012608B |
T215B475K050RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | CSR13G475KR vs T215B475K050RS4252 |
M39003/012368C | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | CSR13G475KR vs M39003/012368C |