There are no models available for this part yet.
Overview of M39003/012269F by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/012269F by KEMET Corporation
Part Data Attributes for M39003/012269F by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0004 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/012269F
This table gives cross-reference parts and alternative options found for M39003/012269F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012269F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A335M015CS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/012269F vs T110A335M015CS7200 |
T210A335M015PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012269F vs T210A335M015PS |
CSR132269 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | M39003/012269F vs CSR132269 |
T212A335M015GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012269F vs T212A335M015GS7200 |
T215A335M015GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012269F vs T215A335M015GS4252 |
M39003/01-4049F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/012269F vs M39003/01-4049F/WR |
M39003/012269H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012269F vs M39003/012269H |
M39003/012749F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012269F vs M39003/012749F |
CSR13D335MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012269F vs CSR13D335MM |
T215A335M015PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012269F vs T215A335M015PS |