Part Details for T210A335M015PS by KEMET Corporation
Overview of T210A335M015PS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T210A335M015PS
T210A335M015PS CAD Models
T210A335M015PS Part Data Attributes
|
T210A335M015PS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T210A335M015PS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.00025 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T210A335M015PS
This table gives cross-reference parts and alternative options found for T210A335M015PS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T210A335M015PS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A335M015CS7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | T210A335M015PS vs T110A335M015CS7200 |
CSR132269 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Cornell Dubilier Electronics Inc | T210A335M015PS vs CSR132269 |
T212A335M015GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210A335M015PS vs T212A335M015GS7200 |
T215A335M015GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210A335M015PS vs T215A335M015GS4252 |
M39003/01-4049F/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | T210A335M015PS vs M39003/01-4049F/WR |
M39003/012269H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210A335M015PS vs M39003/012269H |
M39003/012749F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T210A335M015PS vs M39003/012749F |
CSR13D335MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T210A335M015PS vs CSR13D335MM |
T215A335M015PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210A335M015PS vs T215A335M015PS |
M39003/012989B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T210A335M015PS vs M39003/012989B |