There are no models available for this part yet.
Overview of M39003/01-6290 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8962902LX | Analog Devices | 8-BIT CMOS I/O PORT IC | |
5962-9090801M2A | Analog Devices | CMOS CONVERTER I.C. | |
5962-9090801MVA | Analog Devices | 205-17G-01RTER I.C. |
CAD Models for M39003/01-6290 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39003/01-6290 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.20
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.003 mA
|
Length
|
17.42 mm
|
Manufacturer Series
|
M39003/01
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-C-39003/01
|
Series
|
CSR13
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/01-6290
This table gives cross-reference parts and alternative options found for M39003/01-6290. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-6290, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C565K075BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6290 vs T212C565K075BS4251 |
T110C565K075DS7443 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075DS7443 |
M39003/01-2654H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-6290 vs M39003/01-2654H |
T212C565K075BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T212C565K075BS7293 |
M39003/012654B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-6290 vs M39003/012654B |
T110C565K075MT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075MT7293 |
M39003/013134D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6290 vs M39003/013134D |
M39003/018290F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-6290 vs M39003/018290F |
T110C565K075DT7293 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T110C565K075DT7293 |
T212C565K075DS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/01-6290 vs T212C565K075DS7442 |