M39003/01-6290 vs T110C565K075DT7293 feature comparison

M39003/01-6290 Cornell Dubilier Electronics Inc

Buy Now Datasheet

T110C565K075DT7293 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC KEMET ELECTRONICS CORP
Package Description AXIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.20
Capacitance 5.6 µF 5.6 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.34 mm 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.003 mA
Length 17.42 mm 17.42 mm
Manufacturer Series M39003/01
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method TR Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 75 V 75 V
Reference Standard MIL-C-39003/01
Series CSR13
Surface Mount NO NO
Tan Delta 0.04
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ESR 2500 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare M39003/01-6290 with alternatives

Compare T110C565K075DT7293 with alternatives