Part Details for M39003/01-2968 by Vishay Sprague
Overview of M39003/01-2968 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2968-LA1-CR | Renesas Electronics Corporation | 8-Channel WD1 (960H)/D1 Compatible Video Decoders and Audio Codecs | |
5962-9682001Q2A | Texas Instruments | Quadruple 2-Input Positive-AND Gates 20-LCCC -55 to 125 | |
5962-9686801QDA | Texas Instruments | Quadruple Bus Buffer Gates With 3- State Outputs 14-CFP -55 to 125 |
Price & Stock for M39003/01-2968
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2968-ND
|
DigiKey | CAP TANT 150UF 20% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1395 | Buy Now |
Part Details for M39003/01-2968
M39003/01-2968 CAD Models
M39003/01-2968 Part Data Attributes
|
M39003/01-2968
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2968
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2968
This table gives cross-reference parts and alternative options found for M39003/01-2968. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2968, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2488B/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/01-2968 vs M39003/01-2488B/WR |
M39003/092003C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2968 vs M39003/092003C |
T215C157M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2968 vs T215C157M006MS4251 |
M39003/09-2003E/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/01-2968 vs M39003/09-2003E/TR |
T110C157M006PT7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2968 vs T110C157M006PT7442 |
T110C157M006AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2968 vs T110C157M006AT7443 |
T262C157M006MS7442 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/01-2968 vs T262C157M006MS7442 |
M39003/014013B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2968 vs M39003/014013B |
M39003/09-2003H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2968 vs M39003/09-2003H |
M39003/018013A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2968 vs M39003/018013A |