Part Details for M39003/01-2743H by Vishay Intertechnologies
Overview of M39003/01-2743H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/01-2743H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2743H
|
Avnet Americas | 376D127X9010R2BRH - Bulk (Alt: M39003/01-2743H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9910 / $11.4219 | Buy Now |
Part Details for M39003/01-2743H
M39003/01-2743H CAD Models
M39003/01-2743H Part Data Attributes
|
M39003/01-2743H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2743H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2743H
This table gives cross-reference parts and alternative options found for M39003/01-2743H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2743H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C127K010PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2743H vs T262C127K010PS4252 |
T110C127K010ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2743H vs T110C127K010ATC-7443 |
150D127X9010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2743H vs 150D127X9010R2T |
T110C127K010ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2743H vs T110C127K010ATC-7293 |
M39003/090017C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2743H vs M39003/090017C |
T212C127K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2743H vs T212C127K010BS4250 |
T210C127K010SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/01-2743H vs T210C127K010SS7200 |
T215C127K010CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2743H vs T215C127K010CS7443 |
M39003/012743F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2743H vs M39003/012743F |
T215C127K010DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2743H vs T215C127K010DS7443 |