Part Details for T110C127K010ATC-7293 by KEMET Corporation
Overview of T110C127K010ATC-7293 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7293BCPZ | Analog Devices | 12-Bit Power Amplifier Current | |
AD7293BCPZ-RL | Analog Devices | 12-Bit Power Amplifier Current | |
EVAL-AD7293SDZ | Analog Devices | valuation Control Board |
Part Details for T110C127K010ATC-7293
T110C127K010ATC-7293 CAD Models
T110C127K010ATC-7293 Part Data Attributes
|
T110C127K010ATC-7293
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C127K010ATC-7293
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
JESD-609 Code | e3 | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for T110C127K010ATC-7293
This table gives cross-reference parts and alternative options found for T110C127K010ATC-7293. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C127K010ATC-7293, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T262C127K010PS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C127K010ATC-7293 vs T262C127K010PS4252 |
T110C127K010ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T110C127K010ATC-7293 vs T110C127K010ATC-7443 |
150D127X9010R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110C127K010ATC-7293 vs 150D127X9010R2T |
M39003/090017C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C127K010ATC-7293 vs M39003/090017C |
T212C127K010BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C127K010ATC-7293 vs T212C127K010BS4250 |
T210C127K010SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | T110C127K010ATC-7293 vs T210C127K010SS7200 |
T215C127K010CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C127K010ATC-7293 vs T215C127K010CS7443 |
M39003/012743F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110C127K010ATC-7293 vs M39003/012743F |
T215C127K010DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110C127K010ATC-7293 vs T215C127K010DS7443 |
CSR132983 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF | Cornell Dubilier Electronics Inc | T110C127K010ATC-7293 vs CSR132983 |