Part Details for M39003/01-2508 by Vishay Sprague
Overview of M39003/01-2508 by Vishay Sprague
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-23NGLC | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-23NGLB | Coilcraft Inc | General Purpose Inductor, 0.023uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT |
Price & Stock for M39003/01-2508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-2508-ND
|
DigiKey | CAP TANT 3.3UF 10% 15V AXIAL Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8104 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 231 |
|
$1.9412 / $4.4800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 184 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 184 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 116 |
|
$1.2150 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 36 |
|
$1.8700 / $3.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 15V, 10±% | 35 |
|
$4.6280 / $6.9420 | Buy Now |
Part Details for M39003/01-2508
M39003/01-2508 CAD Models
M39003/01-2508 Part Data Attributes
|
M39003/01-2508
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2508
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/01 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2508
This table gives cross-reference parts and alternative options found for M39003/01-2508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215A335K015RS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2508 vs T215A335K015RS4251 |
T212A335K015PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF | KEMET Corporation | M39003/01-2508 vs T212A335K015PS7200 |
T215A335K015CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2508 vs T215A335K015CS4252 |
M39003/01-2268 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/01-2508 vs M39003/01-2268 |
M39003/01-6048D/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/01-2508 vs M39003/01-6048D/RR |
T110A335K015BS7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | M39003/01-2508 vs T110A335K015BS7442 |
T212A335K015RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2508 vs T212A335K015RS4251 |
T212A335K015CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2508 vs T212A335K015CS4252 |
T110A335K015PT | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | M39003/01-2508 vs T110A335K015PT |
T110A335K015DS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | M39003/01-2508 vs T110A335K015DS7293 |