T212A335K015CS4252
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T212A335K015CS4252 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T212A335K015CS4252 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T212A335K015CS4252 by KEMET Corporation

T212A335K015CS4252
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0004 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.04
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. T212A335K015CS4252
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T212A335K015CS4252

This table gives cross-reference parts and alternative options found for T212A335K015CS4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A335K015CS4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T215A335K015RS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A335K015CS4252 vs T215A335K015RS4251
T212A335K015PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF KEMET Corporation T212A335K015CS4252 vs T212A335K015PS7200
T215A335K015CS4252 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation T212A335K015CS4252 vs T215A335K015CS4252
M39003/01-2268 CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T212A335K015CS4252 vs M39003/01-2268
M39003/01-6048D/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF, Vishay Intertechnologies T212A335K015CS4252 vs M39003/01-6048D/RR
T110A335K015BS7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation T212A335K015CS4252 vs T110A335K015BS7442
T212A335K015RS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T212A335K015CS4252 vs T212A335K015RS4251
T110A335K015PT Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation T212A335K015CS4252 vs T110A335K015PT
T110A335K015DS7293 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 3.3uF, KEMET Corporation T212A335K015CS4252 vs T110A335K015DS7293
T212A335K015MS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 3.3uF KEMET Corporation T212A335K015CS4252 vs T212A335K015MS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T212A335K015CS4252 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T212A335K015CS4252 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T212A335K015CS4252 would you like to use for your alert(s)?
  • Please alert me when T212A335K015CS4252 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T212A335K015CS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T212A335K015CS4252 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T212A335K015CS4252 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T212A335K015CS4252.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T212A335K015CS4252 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: