Logic
M38510R75703SSX
Description: Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC,DFP-20

Overview of M38510R75703SSX by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for M38510R75703SSX by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75703SSX by Rochester Electronics LLC

M38510R75703SSX
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510R75703SSX
    Rochester Electronics LLC
    Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC,DFP-20
    VS

Alternate Parts for M38510R75703SSX

This table gives cross-reference parts and alternative options found for M38510R75703SSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75703SSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9656801VXC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703SSX vs 5962R9656801VXC
M38510/75703BSX AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 Texas Instruments M38510R75703SSX vs M38510/75703BSX
5962H9656801VXC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 Cobham PLC M38510R75703SSX vs 5962H9656801VXC
5962-8755001VXA AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics M38510R75703SSX vs 5962-8755001VXA
54AC240FMQB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703SSX vs 54AC240FMQB
5962R9656801VXA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703SSX vs 5962R9656801VXA
54ACQ240FMQB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703SSX vs 54ACQ240FMQB
54AC240FMQB Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510R75703SSX vs 54AC240FMQB
M38510/75703BSX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC,DFP-20 QP Semiconductor M38510R75703SSX vs M38510/75703BSX
54ACQ240FMQB/NOPB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703SSX vs 54ACQ240FMQB/NOPB
Part Number Description Manufacturer Compare
54AC240FMQB Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510R75703SSX vs 54AC240FMQB
74AC240FCQR AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703SSX vs 74AC240FCQR
74AC240FC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510R75703SSX vs 74AC240FC
5962-8755001SX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v M38510R75703SSX vs 5962-8755001SX
M38510/75703BSX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC,DFP-20 Teledyne e2v M38510R75703SSX vs M38510/75703BSX
74AC240FCXR Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510R75703SSX vs 74AC240FCXR
5962-8755001VXC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 STMicroelectronics M38510R75703SSX vs 5962-8755001VXC
M38510/75703BSA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC,DFP-20 Teledyne e2v M38510R75703SSX vs M38510/75703BSA
5962R9656801VXC Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 Cobham Semiconductor Solutions M38510R75703SSX vs 5962R9656801VXC
M38510/75703BSX AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 Texas Instruments M38510R75703SSX vs M38510/75703BSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75703SSX by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75703SSX by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of M38510R75703SSX would you like to use for your alert(s)?
  • Please alert me when M38510R75703SSX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510R75703SSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75703SSX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510R75703SSX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75703SSX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75703SSX by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: