Part Details for 5962R9656801VXA by Cobham Semiconductor Solutions
Overview of 5962R9656801VXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9656801VXA
5962R9656801VXA CAD Models
5962R9656801VXA Part Data Attributes
|
5962R9656801VXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9656801VXA
Cobham Semiconductor Solutions
Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.9215 mm |
Alternate Parts for 5962R9656801VXA
This table gives cross-reference parts and alternative options found for 5962R9656801VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9656801VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8755001SX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | QP Semiconductor | 5962R9656801VXA vs 5962-8755001SX |
5962-8755001XA | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | STMicroelectronics | 5962R9656801VXA vs 5962-8755001XA |
5962R9656801VXX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962R9656801VXA vs 5962R9656801VXX |
5962H9656801VXC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962R9656801VXA vs 5962H9656801VXC |
54AC240FM | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962R9656801VXA vs 54AC240FM |
5962H9656801QXC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962R9656801VXA vs 5962H9656801QXC |
M38510R75703SSX | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 | Texas Instruments | 5962R9656801VXA vs M38510R75703SSX |
UT54ACS240-UQCH | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | 5962R9656801VXA vs UT54ACS240-UQCH |
5962R9656801QXX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | 5962R9656801VXA vs 5962R9656801QXX |
UT54ACS240-UVXH | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham PLC | 5962R9656801VXA vs UT54ACS240-UVXH |