Part Details for M38510R75703BSX by Texas Instruments
Overview of M38510R75703BSX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for M38510R75703BSX
M38510R75703BSX CAD Models
M38510R75703BSX Part Data Attributes
|
M38510R75703BSX
Texas Instruments
Buy Now
|
Compare Parts:
M38510R75703BSX
Texas Instruments
AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for M38510R75703BSX
This table gives cross-reference parts and alternative options found for M38510R75703BSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75703BSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACQ240FCQR | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | M38510R75703BSX vs 74ACQ240FCQR |
UT54ACS240-UQXH | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, FP-20 | Cobham Semiconductor Solutions | M38510R75703BSX vs UT54ACS240-UQXH |
74AC240FCXR | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | M38510R75703BSX vs 74AC240FCXR |
74AC240FC | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | M38510R75703BSX vs 74AC240FC |
5962H9656801QXA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | M38510R75703BSX vs 5962H9656801QXA |
5962R9656801QXX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | M38510R75703BSX vs 5962R9656801QXX |
54AC240FMQB | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20 | National Semiconductor Corporation | M38510R75703BSX vs 54AC240FMQB |
UT54ACS240-UCX | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, BOTTOM-BRAZED, CERAMIC, DFP-20 | Cobham PLC | M38510R75703BSX vs UT54ACS240-UCX |
M38510R75703SSA | AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC,DFP-20 | Texas Instruments | M38510R75703BSX vs M38510R75703SSA |
5962R9656801VXA | Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDFP20, CERAMIC, BOTTOM BRAZED, DFP-20 | Cobham Semiconductor Solutions | M38510R75703BSX vs 5962R9656801VXA |