M38510R75002SZA
Texas Instruments
Description: AC SERIES, TRIPLE 3-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14

Overview of M38510R75002SZA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M38510R75002SZA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510R75002SZA by Texas Instruments

M38510R75002SZA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP, SOP14,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDSO-G14
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
SOP
Package Equivalence Code
SOP14,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. M38510R75002SZA
    Texas Instruments
    AC SERIES, TRIPLE 3-INPUT NAND GATE, CDSO14, GULL WING, CERAMIC, DFP-14
    VS

Alternate Parts for M38510R75002SZA

This table gives cross-reference parts and alternative options found for M38510R75002SZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510R75002SZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74AC10FN IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components M38510R75002SZA vs TC74AC10FN
TC74AC10FN-ELP IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components M38510R75002SZA vs TC74AC10FN-ELP
CD74AC10MX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, Ge Solid State M38510R75002SZA vs CD74AC10MX
74AC10SC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC M38510R75002SZA vs 74AC10SC
SN74AC10DR 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments M38510R75002SZA vs SN74AC10DR
SN74AC10DRG4 Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 Texas Instruments M38510R75002SZA vs SN74AC10DRG4
MC74AC10DCR1 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC M38510R75002SZA vs MC74AC10DCR1
74AC10SC NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510R75002SZA vs 74AC10SC
74AC10SCXR NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510R75002SZA vs 74AC10SCXR
74AC10SCX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation M38510R75002SZA vs 74AC10SCX
Part Number Description Manufacturer Compare
CD74AC10MX NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, Ge Solid State M38510R75002SZA vs CD74AC10MX
74AC10SCQR NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation M38510R75002SZA vs 74AC10SCQR
MC74AC10DR2 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 onsemi M38510R75002SZA vs MC74AC10DR2
SN74AC10DR 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments M38510R75002SZA vs SN74AC10DR
TC74AC10FN IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate Toshiba America Electronic Components M38510R75002SZA vs TC74AC10FN
CD74AC10M NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, Ge Solid State M38510R75002SZA vs CD74AC10M
MC74AC10DR2 NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 Rochester Electronics LLC M38510R75002SZA vs MC74AC10DR2
MC74AC10DCR1 AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC M38510R75002SZA vs MC74AC10DCR1
SN74AC10D 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 Texas Instruments M38510R75002SZA vs SN74AC10D
MC74AC10D AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 onsemi M38510R75002SZA vs MC74AC10D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510R75002SZA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510R75002SZA by Texas Instruments

  • Please alert me when M38510R75002SZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510R75002SZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510R75002SZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510R75002SZA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510R75002SZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510R75002SZA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: