Part Details for 74AC10SCX by Fairchild Semiconductor Corporation
Overview of 74AC10SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC10SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1281 |
|
RFQ | ||
|
Bristol Electronics | 3673 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 3 3-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 160 |
|
$0.1450 / $0.2175 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 2060 |
|
$0.1450 / $0.7250 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, AC-CMOS, 14 Pin, Plastic, SOP | 1024 |
|
$0.2175 / $0.7250 | Buy Now |
|
Rochester Electronics | 74AC10 - NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35065 |
|
$0.0967 / $0.1138 | Buy Now |
|
ComSIT USA | TRIPLE 3-INPUT NAND GATE NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant |
|
|
RFQ |
Part Details for 74AC10SCX
74AC10SCX CAD Models
74AC10SCX Part Data Attributes
|
74AC10SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC10SCX
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC10SCX
This table gives cross-reference parts and alternative options found for 74AC10SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74AC10FN | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 74AC10SCX vs TC74AC10FN |
TC74AC10FN-ELP | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC10SCX vs TC74AC10FN-ELP |
CD74AC10MX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | 74AC10SCX vs CD74AC10MX |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC10SCX vs 74AC10SC |
SN74AC10DR | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCX vs SN74AC10DR |
SN74AC10DRG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCX vs SN74AC10DRG4 |
MC74AC10DCR1 | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74AC10SCX vs MC74AC10DCR1 |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC10SCX vs 74AC10SC |
74AC10SCXR | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74AC10SCX vs 74AC10SCXR |
DV74AC10D | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74AC10SCX vs DV74AC10D |