Part Details for M38510/75701S2A by Texas Instruments
Overview of M38510/75701S2A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75701S2A
M38510/75701S2A CAD Models
M38510/75701S2A Part Data Attributes
|
M38510/75701S2A
Texas Instruments
Buy Now
|
Compare Parts:
M38510/75701S2A
Texas Instruments
AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/75701S2A
This table gives cross-reference parts and alternative options found for M38510/75701S2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75701S2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC04LCQR | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701S2A vs 74AC04LCQR |
M38510/75701S2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701S2A vs M38510/75701S2X |
5962-87609012A | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75701S2A vs 5962-87609012A |
M38510/75701B2X | Inverter, AC Series, 1-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/75701S2A vs M38510/75701B2X |
5962-87609012X | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75701S2A vs 5962-87609012X |
5962-87609012A | Military 6-ch, 2-V to 6-V inverters 20-LCCC -55 to 125 | Texas Instruments | M38510/75701S2A vs 5962-87609012A |
74AC04LCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75701S2A vs 74AC04LCX |
M38510/75701B2A | Inverter, AC Series, 1-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/75701S2A vs M38510/75701B2A |
M38510R75701S2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701S2A vs M38510R75701S2X |
74AC04LCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75701S2A vs 74AC04LCTR |