Part Details for M38510/75701B2X by e2v technologies
Overview of M38510/75701B2X by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/75701B2X
M38510/75701B2X CAD Models
M38510/75701B2X Part Data Attributes
|
M38510/75701B2X
e2v technologies
Buy Now
|
Compare Parts:
M38510/75701B2X
e2v technologies
Inverter, AC Series, 1-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/75701B2X
This table gives cross-reference parts and alternative options found for M38510/75701B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75701B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC04LCQR | AC SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701B2X vs 74AC04LCQR |
M38510/75701S2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701B2X vs M38510/75701S2X |
5962-87609012A | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75701B2X vs 5962-87609012A |
5962-87609012X | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/75701B2X vs 5962-87609012X |
5962-87609012A | Military 6-ch, 2-V to 6-V inverters 20-LCCC -55 to 125 | Texas Instruments | M38510/75701B2X vs 5962-87609012A |
74AC04LCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75701B2X vs 74AC04LCX |
M38510/75701B2A | Inverter, AC Series, 1-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | M38510/75701B2X vs M38510/75701B2A |
M38510R75701S2X | AC SERIES, 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/75701B2X vs M38510R75701S2X |
74AC04LCTR | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75701B2X vs 74AC04LCTR |
54AC04LM | Inverter, AC Series, 6-Func, 1-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | M38510/75701B2X vs 54AC04LM |