M38510/75602SSA by:

AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20

Part Details for M38510/75602SSA by Texas Instruments

Overview of M38510/75602SSA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

Part Details for M38510/75602SSA

M38510/75602SSA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/75602SSA Part Data Attributes

M38510/75602SSA Texas Instruments
Buy Now
Compare Parts:
M38510/75602SSA Texas Instruments AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, FL20,.3
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-GDFP-F20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.012 A
Number of Bits 1
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DFP
Package Equivalence Code FL20,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 16.5 ns
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class S
Seated Height-Max 2.286 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 6.731 mm

Alternate Parts for M38510/75602SSA

This table gives cross-reference parts and alternative options found for M38510/75602SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75602SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/75602BSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/75602SSA vs M38510/75602BSA
M38510/75602SSX OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments M38510/75602SSA vs M38510/75602SSX
74AC374FCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/75602SSA vs 74AC374FCQR
54AC374FM Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/75602SSA vs 54AC374FM
5962-8769401SA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, QP Semiconductor M38510/75602SSA vs 5962-8769401SA
JM38510/75602SSA OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments M38510/75602SSA vs JM38510/75602SSA
74AC374FCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/75602SSA vs 74AC374FCX
SNJ54AC374W Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments M38510/75602SSA vs SNJ54AC374W
5962-8769401VXX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics M38510/75602SSA vs 5962-8769401VXX
74AC374FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/75602SSA vs 74AC374FCXR
Part Number Description Manufacturer Compare
5962-8769401SX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments M38510/75602SSA vs 5962-8769401SX
5962-8769401XX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics M38510/75602SSA vs 5962-8769401XX
74AC374FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/75602SSA vs 74AC374FCXR
M38510/75602SSA IC AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/75602SSA vs M38510/75602SSA
5962-8769401VSX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments M38510/75602SSA vs 5962-8769401VSX
74AC374FC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/75602SSA vs 74AC374FC
54AC374FMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/75602SSA vs 54AC374FMQB
54AC374FMQB AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/75602SSA vs 54AC374FMQB
5962-8769401SA Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments M38510/75602SSA vs 5962-8769401SA
5962-8769401VXC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics M38510/75602SSA vs 5962-8769401VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/75602SSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/75602SSA by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/75602SSA would you like to use for your alert(s)?
  • Please alert me when M38510/75602SSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/75602SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/75602SSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/75602SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/75602SSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/75602SSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: