Logic
JM38510/75602SSA
Texas Instruments
Description: OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20

Overview of JM38510/75602SSA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16
JM38510/13503BPA Analog Devices OP27AZ7/38510 IC
JM38510/13502BGA Analog Devices OP07J6/38510 IC

CAD Models for JM38510/75602SSA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/75602SSA by Texas Instruments

JM38510/75602SSA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDFP-F20
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.731 mm
Want to compare parts?
  1. JM38510/75602SSA
    Texas Instruments
    OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
    VS

Alternate Parts for JM38510/75602SSA

This table gives cross-reference parts and alternative options found for JM38510/75602SSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/75602SSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/75602BSA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510/75602SSA vs M38510/75602BSA
M38510/75602SSX OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20 Texas Instruments JM38510/75602SSA vs M38510/75602SSX
74AC374FCQR AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510/75602SSA vs 74AC374FCQR
54AC374FM Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation JM38510/75602SSA vs 54AC374FM
5962-8769401SA Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, QP Semiconductor JM38510/75602SSA vs 5962-8769401SA
74AC374FCX Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation JM38510/75602SSA vs 74AC374FCX
SNJ54AC374W Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments JM38510/75602SSA vs SNJ54AC374W
5962-8769401VXX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics JM38510/75602SSA vs 5962-8769401VXX
74AC374FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation JM38510/75602SSA vs 74AC374FCXR
5962-8769401SA Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments JM38510/75602SSA vs 5962-8769401SA
Part Number Description Manufacturer Compare
5962-8769401SX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments JM38510/75602SSA vs 5962-8769401SX
5962-8769401XX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics JM38510/75602SSA vs 5962-8769401XX
74AC374FCXR Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation JM38510/75602SSA vs 74AC374FCXR
M38510/75602SSA IC AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver National Semiconductor Corporation JM38510/75602SSA vs M38510/75602SSA
5962-8769401VSX AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments JM38510/75602SSA vs 5962-8769401VSX
74AC374FC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510/75602SSA vs 74AC374FC
54AC374FMQB Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation JM38510/75602SSA vs 54AC374FMQB
54AC374FMQB AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments JM38510/75602SSA vs 54AC374FMQB
5962-8769401SA Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125 Texas Instruments JM38510/75602SSA vs 5962-8769401SA
5962-8769401VXC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 STMicroelectronics JM38510/75602SSA vs 5962-8769401VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/75602SSA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/75602SSA by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510/75602SSA would you like to use for your alert(s)?
  • Please alert me when JM38510/75602SSA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/75602SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/75602SSA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/75602SSA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/75602SSA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/75602SSA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: