Part Details for M38510/65706BEA by Texas Instruments
Overview of M38510/65706BEA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for M38510/65706BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-M38510/65706BEA-ND
|
DigiKey | MILITARY 6-CH, 2-V TO 6-V BUFFER Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for M38510/65706BEA
M38510/65706BEA CAD Models
M38510/65706BEA Part Data Attributes:
|
M38510/65706BEA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
M38510/65706BEA
Texas Instruments
Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.92 mm |
Alternate Parts for M38510/65706BEA
This table gives cross-reference parts and alternative options found for M38510/65706BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/65706BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC365J-00 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16 | Texas Instruments | M38510/65706BEA vs SN54HC365J-00 |
SN74HC365N | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | M38510/65706BEA vs SN74HC365N |
M54HC365D1 | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | M38510/65706BEA vs M54HC365D1 |
SN74HC365NE4 | 6-ch, 2-V to 6-V buffers with 3-state outputs 16-PDIP -40 to 85 | Texas Instruments | M38510/65706BEA vs SN74HC365NE4 |
M38510/65706SEX | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/65706BEA vs M38510/65706SEX |
M38510/65706SEA | HC/UH SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/65706BEA vs M38510/65706SEA |
MM54HC365J | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | M38510/65706BEA vs MM54HC365J |
MM74HC365N | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, DIP-16 | Texas Instruments | M38510/65706BEA vs MM74HC365N |
MC74HC365AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | M38510/65706BEA vs MC74HC365AN |
SN54HC365J | Military 6-ch, 2-V to 6-V buffers with 3-state outputs 16-CDIP -55 to 125 | Texas Instruments | M38510/65706BEA vs SN54HC365J |