M38510/65706BEA vs M54HC365D1 feature comparison

M38510/65706BEA Texas Instruments

Buy Now Datasheet

M54HC365D1 STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW ENABLE LOW
Count Direction UNIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code R-XDIP-T16 R-CDIP-T16
JESD-609 Code e0 e0
Length 19.56 mm 20.32 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.006 A
Number of Bits 1 6
Number of Functions 6 1
Number of Ports 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power Supply Current-Max (ICC) 0.08 mA
Prop. Delay@Nom-Sup 28 ns 27 ns
Propagation Delay (tpd) 28 ns 195 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.08 mm 3.83 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.92 mm 7.62 mm
Base Number Matches 2 1
Total Dose 50k Rad(Si) V

Compare M38510/65706BEA with alternatives

Compare M54HC365D1 with alternatives