There are no models available for this part yet.
Overview of M38510/38407SCA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/38407SCA by Texas Instruments
Part Data Attributes for M38510/38407SCA by Texas Instruments
M38510/38407SCA
Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
R-GDIP-T14
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-PRF-38535 Class S
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/38407SCATexas InstrumentsALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14VS
-
Alternate Parts for M38510/38407SCA
This table gives cross-reference parts and alternative options found for M38510/38407SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/38407SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1020AJ4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/38407SCA vs SN74ALS1020AJ4 |
SN74ALS1020AJ | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/38407SCA vs SN74ALS1020AJ |
DV74ALS1020AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M38510/38407SCA vs DV74ALS1020AN |
SN74ALS1020AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | M38510/38407SCA vs SN74ALS1020AN |
SN54ALS1020AJ | IC ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Gate | Texas Instruments | M38510/38407SCA vs SN54ALS1020AJ |
SN74ALS1020AN | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | M38510/38407SCA vs SN74ALS1020AN |
DM74ALS1020AN | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/38407SCA vs DM74ALS1020AN |
M38510/38407SCX | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/38407SCA vs M38510/38407SCX |
SN74ALS1020AJP4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | M38510/38407SCA vs SN74ALS1020AJP4 |
SN74ALS1020AN-10 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | M38510/38407SCA vs SN74ALS1020AN-10 |