Part Details for DM74ALS1020AN by Texas Instruments
Overview of DM74ALS1020AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74ALS1020AN
DM74ALS1020AN CAD Models
DM74ALS1020AN Part Data Attributes
|
DM74ALS1020AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1020AN
Texas Instruments
ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 24MA @ VOL = 0.5V; IOH = 2.6MA @ VOH = 2.4V | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 3.9 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS1020AN
This table gives cross-reference parts and alternative options found for DM74ALS1020AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1020AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1020AJ4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AJ4 |
SN74ALS1020AJ | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AJ |
DV74ALS1020AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM74ALS1020AN vs DV74ALS1020AN |
SN74ALS1020AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DM74ALS1020AN vs SN74ALS1020AN |
SN54ALS1020AJ | IC ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14, Gate | Texas Instruments | DM74ALS1020AN vs SN54ALS1020AJ |
SN74ALS1020AN | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AN |
M38510/38407SCX | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74ALS1020AN vs M38510/38407SCX |
SN74ALS1020AJP4 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AJP4 |
SN74ALS1020AN-10 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AN-10 |
SN74ALS1020AN1 | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74ALS1020AN vs SN74ALS1020AN1 |