Part Details for M38510/36001BFB by Texas Instruments
Overview of M38510/36001BFB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/36001BFB
M38510/36001BFB CAD Models
M38510/36001BFB Part Data Attributes
|
M38510/36001BFB
Texas Instruments
Buy Now
|
Compare Parts:
M38510/36001BFB
Texas Instruments
LS SERIES, 8-BIT ENCODER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for M38510/36001BFB
This table gives cross-reference parts and alternative options found for M38510/36001BFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/36001BFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54148W | TTL/H/L SERIES, 8-BIT ENCODER, CDFP16 | Texas Instruments | M38510/36001BFB vs SN54148W |
S54148W | IC TTL/H/L SERIES, 8-BIT ENCODER, CQFP16, Arithmetic Circuit | NXP Semiconductors | M38510/36001BFB vs S54148W |
S54148W | Encoder, TTL/H/L Series, 8-Bit, Bipolar, CQFP16 | Signetics | M38510/36001BFB vs S54148W |
M38510/36001BFA | 10-Line To 4-Line And 8-Line To 3-Line Priority Encoders 16-CFP -55 to 125 | Texas Instruments | M38510/36001BFB vs M38510/36001BFA |
SNJ54148W-10 | TTL/H/L SERIES, 8-BIT ENCODER, CDFP16 | Texas Instruments | M38510/36001BFB vs SNJ54148W-10 |
DM54148W | TTL/H/L SERIES, 8-BIT ENCODER, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/36001BFB vs DM54148W |
SN54148W-10 | IC TTL/H/L SERIES, 8-BIT ENCODER, CDFP16, Arithmetic Circuit | Texas Instruments | M38510/36001BFB vs SN54148W-10 |
SN54148W-00 | TTL/H/L SERIES, 8-BIT ENCODER, CDFP16 | Texas Instruments | M38510/36001BFB vs SN54148W-00 |