Part Details for M38510/33601BFX by Texas Instruments
Overview of M38510/33601BFX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/33601BFX
M38510/33601BFX CAD Models
M38510/33601BFX Part Data Attributes
|
M38510/33601BFX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/33601BFX
Texas Instruments
F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F16 | |
Length | 10.16 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 80000000 Hz | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 46 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.73 mm | |
fmax-Min | 80 MHz |
Alternate Parts for M38510/33601BFX
This table gives cross-reference parts and alternative options found for M38510/33601BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33601BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33601BFA | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/33601BFX vs M38510/33601BFA |
JM38510/33601BFA | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPACK-16 | Texas Instruments | M38510/33601BFX vs JM38510/33601BFA |
N54F194/BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16, Shift Register | NXP Semiconductors | M38510/33601BFX vs N54F194/BFA |
M38510/33601BFA | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/33601BFX vs M38510/33601BFA |
M38510/33601BFX | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERAMIC, FP-16 | QP Semiconductor | M38510/33601BFX vs M38510/33601BFX |
54F194FMQB | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16 | Texas Instruments | M38510/33601BFX vs 54F194FMQB |
54F194FM | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPAK-16 | Texas Instruments | M38510/33601BFX vs 54F194FM |
M38510/33601BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | NXP Semiconductors | M38510/33601BFX vs M38510/33601BFA |
JM38510/33601BFA | F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERPACK-16 | Motorola Mobility LLC | M38510/33601BFX vs JM38510/33601BFA |
M38510/33601BFX | Parallel In Parallel Out, F/FAST Series, 4-Bit, Bidirectional, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/33601BFX vs M38510/33601BFX |