Part Details for M38510/32202BFA by Rochester Electronics LLC
Overview of M38510/32202BFA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/32202BFA
M38510/32202BFA CAD Models
M38510/32202BFA Part Data Attributes
|
M38510/32202BFA
Rochester Electronics LLC
Buy Now
|
Compare Parts:
M38510/32202BFA
Rochester Electronics LLC
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/32202BFA
This table gives cross-reference parts and alternative options found for M38510/32202BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32202BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS366AW-10 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | M38510/32202BFA vs SN54LS366AW-10 |
54LS366AFMQB | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16 | National Semiconductor Corporation | M38510/32202BFA vs 54LS366AFMQB |
54LS366A/BFAJC | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/32202BFA vs 54LS366A/BFAJC |
M38510/32202SFA | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32202BFA vs M38510/32202SFA |
54LS366A/BFAJC | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/32202BFA vs 54LS366A/BFAJC |
JM38510/32202BFA | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/32202BFA vs JM38510/32202BFA |
M38510/32202SFX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32202BFA vs M38510/32202SFX |
M38510/32202BFA | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/32202BFA vs M38510/32202BFA |
54LS366AFMQB | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/32202BFA vs 54LS366AFMQB |
DM54LS366AW | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | M38510/32202BFA vs DM54LS366AW |