Logic
M38510/32202SFA
Texas Instruments
Description: LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16

Overview of M38510/32202SFA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for M38510/32202SFA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/32202SFA by Texas Instruments

M38510/32202SFA
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDFP-F16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. M38510/32202SFA
    Texas Instruments
    LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
    VS

Alternate Parts for M38510/32202SFA

This table gives cross-reference parts and alternative options found for M38510/32202SFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32202SFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LS366AW-10 LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments M38510/32202SFA vs SN54LS366AW-10
54LS366AFMQB Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16 National Semiconductor Corporation M38510/32202SFA vs 54LS366AFMQB
54LS366A/BFAJC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Motorola Mobility LLC M38510/32202SFA vs 54LS366A/BFAJC
54LS366A/BFAJC Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products M38510/32202SFA vs 54LS366A/BFAJC
JM38510/32202BFA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Motorola Semiconductor Products M38510/32202SFA vs JM38510/32202BFA
M38510/32202SFX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/32202SFA vs M38510/32202SFX
M38510/32202BFA Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERAMIC, FP-16 Lansdale Semiconductor Inc M38510/32202SFA vs M38510/32202BFA
54LS366AFMQB LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/32202SFA vs 54LS366AFMQB
DM54LS366AW Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDFP16, CERPACK-16 Fairchild Semiconductor Corporation M38510/32202SFA vs DM54LS366AW
M38510/32202BFA LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 Texas Instruments M38510/32202SFA vs M38510/32202BFA
Part Number Description Manufacturer Compare
DM54LS366AE Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/32202SFA vs DM54LS366AE
SN54LS366AJ Military 6-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 16-CDIP -55 to 125 Texas Instruments M38510/32202SFA vs SN54LS366AJ
M38510/32202SEX LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/32202SFA vs M38510/32202SEX
SN74LS366AJD LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC M38510/32202SFA vs SN74LS366AJD
SN74LS366AN 6-Bit Buffers And Line Drivers 16-PDIP 0 to 70 Texas Instruments M38510/32202SFA vs SN74LS366AN
54LS366A/BEAJC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/32202SFA vs 54LS366A/BEAJC
SN74LS366AJDS Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products M38510/32202SFA vs SN74LS366AJDS
54LS366A/B2AJC Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/32202SFA vs 54LS366A/B2AJC
SN74LS366AND LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDIP16, 648-08 Motorola Mobility LLC M38510/32202SFA vs SN74LS366AND
54LS366A/B2AJC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/32202SFA vs 54LS366A/B2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/32202SFA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/32202SFA by Texas Instruments

  • Please alert me when M38510/32202SFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/32202SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/32202SFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/32202SFA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/32202SFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/32202SFA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: