Part Details for M38510/31605BFX by SRI International Sarnoff
Overview of M38510/31605BFX by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31605BFX
M38510/31605BFX CAD Models
M38510/31605BFX Part Data Attributes
|
M38510/31605BFX
SRI International Sarnoff
Buy Now
|
Compare Parts:
M38510/31605BFX
SRI International Sarnoff
D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F16 | |
Logic IC Type | D LATCH | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 46 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for M38510/31605BFX
This table gives cross-reference parts and alternative options found for M38510/31605BFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31605BFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS259W | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Fairchild Semiconductor Corporation | M38510/31605BFX vs DM54LS259W |
M38510/31603BFA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Motorola Semiconductor Products | M38510/31605BFX vs M38510/31603BFA |
M38510/31603BFA | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/31605BFX vs M38510/31603BFA |
M38510/31603BFX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31605BFX vs M38510/31603BFX |
M38510/31603BFA | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31605BFX vs M38510/31603BFA |
M38510/31603BFX | D Latch, LS Series, 1-Func, Negative Edge Triggered, 8-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | M38510/31605BFX vs M38510/31603BFX |
SN54LS259W-10 | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31605BFX vs SN54LS259W-10 |
54LS259/BFAJC | LS SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | M38510/31605BFX vs 54LS259/BFAJC |
54LS259FMQB | D Latch, LS Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | M38510/31605BFX vs 54LS259FMQB |
M38510/31605SFA | LS SERIES, NEGATIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | M38510/31605BFX vs M38510/31605SFA |