Part Details for M38510/31303BAA by SRI International Sarnoff
Overview of M38510/31303BAA by SRI International Sarnoff
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Part Details for M38510/31303BAA
M38510/31303BAA CAD Models
M38510/31303BAA Part Data Attributes
|
M38510/31303BAA
SRI International Sarnoff
Buy Now
Datasheet
|
Compare Parts:
M38510/31303BAA
SRI International Sarnoff
NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRI INTERNATIONAL | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 52 ns | |
Propagation Delay (tpd) | 52 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for M38510/31303BAA
This table gives cross-reference parts and alternative options found for M38510/31303BAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31303BAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31303BAX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/31303BAA vs M38510/31303BAX |
M38510/31303BAA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | M38510/31303BAA vs M38510/31303BAA |
DM54LS132W/883 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14, Gate | National Semiconductor Corporation | M38510/31303BAA vs DM54LS132W/883 |
SNJ54LS132W | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with Schmitt-Trigger inputs 14-CFP -55 to 125 | Texas Instruments | M38510/31303BAA vs SNJ54LS132W |
SN54LS132W-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/31303BAA vs SN54LS132W-00 |
5962-3831303BDX | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | M38510/31303BAA vs 5962-3831303BDX |
SNJ54LS132W-10 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | M38510/31303BAA vs SNJ54LS132W-10 |
SNJ54LS132W-00 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | M38510/31303BAA vs SNJ54LS132W-00 |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | M38510/31303BAA vs M38510/31303BDA |
DM54LS132W | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | M38510/31303BAA vs DM54LS132W |