Part Details for 7600401DA by Motorola Mobility LLC
Overview of 7600401DA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Part Details for 7600401DA
7600401DA CAD Models
7600401DA Part Data Attributes
|
7600401DA
Motorola Mobility LLC
Buy Now
|
Compare Parts:
7600401DA
Motorola Mobility LLC
LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 38 ns | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for 7600401DA
This table gives cross-reference parts and alternative options found for 7600401DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7600401DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS132W-00 | IC LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | Texas Instruments | 7600401DA vs SNJ54LS132W-00 |
DM54LS132W/883 | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 7600401DA vs DM54LS132W/883 |
7600401DA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 7600401DA vs 7600401DA |
SN54LS132W | LS SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 7600401DA vs SN54LS132W |
M38510/31303BBX | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 7600401DA vs M38510/31303BBX |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Signetics | 7600401DA vs M38510/31303BDA |
M38510/31303BAA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 7600401DA vs M38510/31303BAA |
54LS132/BDAJC | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | 7600401DA vs 54LS132/BDAJC |
M38510/31303BDA | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | 7600401DA vs M38510/31303BDA |
DM54LS132W | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 7600401DA vs DM54LS132W |