54LS85/BFA
Description: Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16,

Overview of 54LS85/BFA by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ54LS85W Texas Instruments 4-Bit Magnitude Comparators 16-CFP -55 to 125
SNJ54LS85J Texas Instruments 4-Bit Magnitude Comparators 16-CDIP -55 to 125
SNJ54LS85FK Texas Instruments 4-Bit Magnitude Comparators 20-LCCC -55 to 125

CAD Models for 54LS85/BFA by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54LS85/BFA by YAGEO Corporation

54LS85/BFA
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
LS
JESD-30 Code
R-CDFP-F16
Load Capacitance (CL)
50 pF
Logic IC Type
MAGNITUDE COMPARATOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
65 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. 54LS85/BFA
    YAGEO Corporation
    Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16,
    VS

Alternate Parts for 54LS85/BFA

This table gives cross-reference parts and alternative options found for 54LS85/BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54LS85/BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS85W-10 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 Texas Instruments 54LS85/BFA vs SNJ54LS85W-10
DM54LS85W Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 Fairchild Semiconductor Corporation 54LS85/BFA vs DM54LS85W
54LS85FMQB Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDFP16, CERAMIC, FP-16 Rochester Electronics LLC 54LS85/BFA vs 54LS85FMQB
74LS85FCQR Magnitude Comparator, TTL, CDFP16, Fairchild Semiconductor Corporation 54LS85/BFA vs 74LS85FCQR
M38510/31101SFA IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Arithmetic Circuit NXP Semiconductors 54LS85/BFA vs M38510/31101SFA
74LS85FCQM Magnitude Comparator, TTL, CDFP16, Fairchild Semiconductor Corporation 54LS85/BFA vs 74LS85FCQM
S54LS85W Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQFP16, Signetics 54LS85/BFA vs S54LS85W
74LS85FCQM Magnitude Comparator, Rochester Electronics LLC 54LS85/BFA vs 74LS85FCQM
5962-9754701QFX LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDFP16 Texas Instruments 54LS85/BFA vs 5962-9754701QFX
M38510/31101BFA 4-Bit Magnitude Comparators 16-CFP -55 to 125 Texas Instruments 54LS85/BFA vs M38510/31101BFA
Part Number Description Manufacturer Compare
SNC54LS85W Magnitude Comparator, Rochester Electronics LLC 54LS85/BFA vs SNC54LS85W
M38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54LS85/BFA vs M38510/31101B2A
JM38510/31101B2A Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CQCC20 National Semiconductor Corporation 54LS85/BFA vs JM38510/31101B2A
SN74LS85NSRG4 LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16 Texas Instruments 54LS85/BFA vs SN74LS85NSRG4
M38510/31101SFA 4-Bit Magnitude Comparators 16-CFP -55 to 125 Texas Instruments 54LS85/BFA vs M38510/31101SFA
SNJ54LS85FK 4-Bit Magnitude Comparators 20-LCCC -55 to 125 Texas Instruments 54LS85/BFA vs SNJ54LS85FK
SN74LS85D Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, PLASTIC, SOIC-16 Rochester Electronics LLC 54LS85/BFA vs SN74LS85D
M38510/31101BFA 4-Bit Magnitude Comparators 16-CFP -55 to 125 Texas Instruments 54LS85/BFA vs M38510/31101BFA
SN74LS85NSRE4 Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDSO16, SOP-16 Rochester Electronics LLC 54LS85/BFA vs SN74LS85NSRE4
N74LS85B IC LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit NXP Semiconductors 54LS85/BFA vs N74LS85B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54LS85/BFA by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54LS85/BFA by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 54LS85/BFA would you like to use for your alert(s)?
  • Please alert me when 54LS85/BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54LS85/BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54LS85/BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54LS85/BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54LS85/BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54LS85/BFA by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: