Part Details for M38510/31003BCA by Motorola Semiconductor Products
Overview of M38510/31003BCA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/31003BCA
M38510/31003BCA CAD Models
M38510/31003BCA Part Data Attributes
|
M38510/31003BCA
Motorola Semiconductor Products
Buy Now
|
Compare Parts:
M38510/31003BCA
Motorola Semiconductor Products
AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/31003BCA
This table gives cross-reference parts and alternative options found for M38510/31003BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31003BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS21NS | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/31003BCA vs SN74LS21NS |
JM38510/31003BCA | Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | M38510/31003BCA vs JM38510/31003BCA |
M38510/31003BCX | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERAMIC, DIP-14 | Lansdale Semiconductor Inc | M38510/31003BCA vs M38510/31003BCX |
GD54LS21 | AND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | M38510/31003BCA vs GD54LS21 |
SN74LS21N | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 646-06 | Motorola Mobility LLC | M38510/31003BCA vs SN74LS21N |
SN54LS21JD | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/31003BCA vs SN54LS21JD |
SN54LS21J | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/31003BCA vs SN54LS21J |
JM38510/31003BCA | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | M38510/31003BCA vs JM38510/31003BCA |
5962-3831003BCB | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/31003BCA vs 5962-3831003BCB |
HD74LS21P | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | M38510/31003BCA vs HD74LS21P |