M38510/30605SDA vs SNJ54LS164W-10 feature comparison

M38510/30605SDA Philips Semiconductors

Buy Now

SNJ54LS164W-10 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 56 ns 32 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 20 MHz 36 MHz
Base Number Matches 1 1
Category CO2 Kg 11.7
Compliance Temperature Grade Military: -55C to +125C
Length 9.21 mm
Load Capacitance (CL) 15 pF
Power Supply Current-Max (ICC) 27 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Width 6.29 mm

Compare M38510/30605SDA with alternatives

Compare SNJ54LS164W-10 with alternatives