Logic
M38510/30601B2A
Description: Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20

Overview of M38510/30601B2A by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/30601B2A Texas Instruments 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)

CAD Models for M38510/30601B2A by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/30601B2A by Lansdale Semiconductor Inc

M38510/30601B2A
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
CERAMIC, LCC-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
Family
LS
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Logic IC Type
PARALLEL IN PARALLEL OUT
Max Frequency@Nom-Sup
20000000 Hz
Number of Bits
4
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
47 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
fmax-Min
20 MHz
Want to compare parts?
  1. M38510/30601B2A
    Lansdale Semiconductor Inc
    Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for M38510/30601B2A

This table gives cross-reference parts and alternative options found for M38510/30601B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30601B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54LS194A/B2AJC LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30601B2A vs 54LS194A/B2AJC
JM38510/30601B2A 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 Texas Instruments M38510/30601B2A vs JM38510/30601B2A
JM38510/30601 LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30601B2A vs JM38510/30601
SNJ54LS194AFK 4-Bit Bidirectional Universal Shift Registers 20-LCCC -55 to 125 Texas Instruments M38510/30601B2A vs SNJ54LS194AFK
M38510/30601B2A Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30601B2A vs M38510/30601B2A
M38510/30601B2X Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 Lansdale Semiconductor Inc M38510/30601B2A vs M38510/30601B2X
M38510/30601B2X LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30601B2A vs M38510/30601B2X
54LS194AM/B2AJC Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/30601B2A vs 54LS194AM/B2AJC
54LS194ALMQB LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30601B2A vs 54LS194ALMQB
M38510/30601B2A Parallel In Parallel Out, LS Series, 4-Bit, Bidirectional, True Output, TTL, CQCC20 National Semiconductor Corporation M38510/30601B2A vs M38510/30601B2A
Part Number Description Manufacturer Compare
SNJ54LS195AFK 4-Bit Parallel-Access Shift Registers 20-LCCC -55 to 125 Texas Instruments M38510/30601B2A vs SNJ54LS195AFK
M38510/30602B2X Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/30601B2A vs M38510/30602B2X
54LS195AM/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30601B2A vs 54LS195AM/B2AJC
M38510/30601B2X LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30601B2A vs M38510/30601B2X
54LS194ALMQB LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/30601B2A vs 54LS194ALMQB
M38510/30602B2X IC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Shift Register NXP Semiconductors M38510/30601B2A vs M38510/30602B2X
54LS195A/B2AJC LS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30601B2A vs 54LS195A/B2AJC
SNJ54LS195AFK Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/30601B2A vs SNJ54LS195AFK
54LS195A/B2A Parallel In Parallel Out, LS Series, 4-Bit, Right Direction, True Output, TTL, CQCC20 YAGEO Corporation M38510/30601B2A vs 54LS195A/B2A
54LS194A/B2AJC LS SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/30601B2A vs 54LS194A/B2AJC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/30601B2A by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/30601B2A by Lansdale Semiconductor Inc

Select Manufacturer
Which Manufacturer of M38510/30601B2A would you like to use for your alert(s)?
  • Please alert me when M38510/30601B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/30601B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/30601B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/30601B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/30601B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/30601B2A by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: